G85B23102B1HR
Manufacturer:Amphenol
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: G85B23102B1HR
Secondary Manufacturer Part#: G85B23102B1HR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Gold Flash over Nickel | ||
| 245 °C | ||
| Surface Mount | ||
| 8 | ||
| 1 | ||
| -20 to 85 °C | ||
| 2.5400 mm | ||
| 16.95 mm | ||
| 16.5 x 16.95 x 1.42 mm | ||
| 1.42 mm | ||
| 16.5 mm | ||
| Solder | ||
| Micro SIM Card |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |