G46M2001422EU
Manufacturer:Amphenol
Product Category:
Connectors, Audio & Video Connectors, Display Port Connectors
Avnet Manufacturer Part #: G46M2001422EU
Secondary Manufacturer Part#: G46M2001422EU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Tin over Nickel | ||
| Surface Mount | ||
| 20 | ||
| 1 | ||
| -25 to 85 °C | ||
| 13.98 mm | ||
| 9.1 x 13.98 x 5.4 mm | ||
| 5.4 mm | ||
| 9.1 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369090 |
| Schedule B: | 85369090 |