G45CA190102HHR
Conn HDMI PL 19 POS Solder ST Straddle Mount Single Port Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold Flash | ||
| Plug | ||
| Matte Tin over Nickel | ||
| Straddle Mount | ||
| 19 | ||
| 1 | ||
| -20 to 85 °C | ||
| 4.45 mm | ||
| 13.9 x 4.45 x 12.5 mm | ||
| 12.5 mm | ||
| 13.9 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |