DLC-L60D-D4
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: DLC-L60D-D4
Secondary Manufacturer Part#: DLC-L60D-D4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1% | ||
| Air, Dry Gas | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| I2C | ||
| Dual Axial Barbed, Same Side | ||
| Differential | ||
| CoBeam2 DLC Series | ||
| SOIC | ||
| Surface Mount | ||
| Digital | ||
| 3.465 V | ||
| 3.135 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8538907040 |