DC8W8PA00LF
Conn Combo D-Subminiature Housing Plug 8Power POS Crimp/Solder ST Cable Mount/Panel Mount
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: DC8W8PA00LF
Secondary Manufacturer Part#: DC8W8PA00LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic|Steel | ||
| Straight | ||
| Plug | ||
| Gold | ||
| 260 | ||
| Cable Mount|Panel Mount | ||
| 8Power | ||
| 1 | ||
| -55 to 125 °C | ||
| 1.27 mm | ||
| 11.3 mm | ||
| 68.94 x 11.3 x 12.55 mm mm | ||
| 12.55 mm | ||
| 68.94 mm | ||
| D | ||
| DC | ||
| Crimp|Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |