D15S24A4GV00LF
D Sub Connector, Standard, Receptacle, Delta D Series, 15 Contacts, DA, Solder
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: D15S24A4GV00LF
Secondary Manufacturer Part#: D15S24A4GV00LF
- RoHS 10 Compliant
- Tariff Charges
The D15S24A4GV00LF is a 15-way straight solder standard D-Sub Connector with 4 to 40 UNC thread. This Delta D series receptacle is one of the most popular input to output interconnects.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Tin Over Nickel | ||
| Through Hole | ||
| 15 | ||
| 2 | ||
| -55 to 125 °C | ||
| 2.74 mm | ||
| 12.55 mm | ||
| 39.14 x 12.55 x 12.17 mm | ||
| 12.17 mm | ||
| 39.14 | ||
| D15S24A | ||
| A | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |