D09S24A4GV00LF
D Sub Connector, Standard, Receptacle, Delta D Series, 9 Contacts, DE, Solder
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: D09S24A4GV00LF
Secondary Manufacturer Part#: D09S24A4GV00LF
- RoHS 10 Compliant
- Tariff Charges
The D09S24A4GV00LF is a 9-position straight standard D-sub Receptacle with lead-free steel shell and Harpoon screw lock. Solder contact termination.
- Harpoon screw lock
- PL3 Performance level
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Matte Tin Over Nickel | ||
| Through Hole | ||
| 9 | ||
| 2 | ||
| -55 to 125 to 125 °C | ||
| 2.74 mm | ||
| 12.55 mm | ||
| 30.81 x 12.55 x 12.17 mm | ||
| 12.17 mm | ||
| 30.81 mm | ||
| DE | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |