D09S13A4GX00LF
D Sub Connector, DB9, Standard, Receptacle, FCI Delta D, 9 Contacts, DE, Solder
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: D09S13A4GX00LF
Secondary Manufacturer Part#: D09S13A4GX00LF
- RoHS 10 Compliant
- Tariff Charges
The Delta D series right angle D-sub Female Socket Connectors with nut, harpon and metal plate.
- Available in 200, 500 mating cycles
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Brass | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Matte Tin | ||
| Through Hole | ||
| 9 | ||
| 2 | ||
| -55 to 125 °C | ||
| 2.74 mm | ||
| 20.82 mm | ||
| 30.81 x 20.82 x 13.48 mm mm | ||
| 13.48 mm | ||
| 30.81 mm | ||
| D | ||
| DE | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |