D09P33E6GV00LF
D Sub Connector, Standard, Plug, FCI Delta D Series, 9 Contacts, DE, Solder
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: D09P33E6GV00LF
Secondary Manufacturer Part#: D09P33E6GV00LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Gold | ||
| Plug | ||
| Matte Tin | ||
| Through Hole | ||
| 2.7400 mm | ||
| 18.7 mm | ||
| 30.81 x 18.7 x 12.58 mm | ||
| 12.58 mm | ||
| 30.81 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |