D09P23B4GL00LF
Conn D Subminiature PIN 9 POS DE Shell Size 2.74mm Solder RA Through Hole
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: D09P23B4GL00LF
Secondary Manufacturer Part#: D09P23B4GL00LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| PIN | ||
| Bright Tin | ||
| Through Hole | ||
| 9 | ||
| 2 | ||
| -55 to 125 °C | ||
| 2.74 mm | ||
| 20.55 mm | ||
| 30.81 x 20.55 x 13.48 mm | ||
| 13.48 mm | ||
| 30.81 mm | ||
| DE | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |