C14610B00260115
Manufacturer:Amphenol
Product Category:
Connectors, Rectangular Connectors, Rectangular Plugs & Receptacles
Avnet Manufacturer Part #: C14610B00260115
Secondary Manufacturer Part#: C14610B00260115
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Brass | ||
| Silver | ||
| Receptacle | ||
| Silver | ||
| Panel Mount | ||
| 2 | ||
| -40 to 125 °C | ||
| 46.7 mm | ||
| 34.4 x 46.7 x 14.5 mm | ||
| 14.5 mm | ||
| 34.4 mm | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |