ATP04-2P
Automotive Connector Housing, ATP, Receptacle, 2 Ways, ATP Series Contacts, Thermoplastic Body
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: ATP04-2P
Secondary Manufacturer Part#: ATP04-2P
- RoHS 10 Compliant
- Tariff Charges
The ATP04-2P is a 2-way Receptacle, male connector with size-12 pin-type contact. Connector housing is manufactured with a thermoplastic material and silicone rubber seal. The ATP Series™ connector contain superior environmental seals, seal retention capabilities and are designed for use with 10 to 14AWG with size-12 contacts handling up to 25A.
- 1000M? at 25°C Minimum insulation resistance
- IP67 (moisture resistance) Protection rating
- 100 Mating cycles
- -55 to +125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Receptacle | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 14 to 10, 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |