A-1JB
RF / Coaxial Connector, AMC Coaxial, Straight Jack, Surface Mount, 50 ohm, Brass
- RoHS 10 Compliant
- Tariff Charges
The A-1JB is a RF Connector, AMC series, AMC straight PCB (surface mount) Jack with gold-plated brass contacts and solder contact termination. Body made up of LCP with silver-plated finish and LCP insulator. The AMC (Amphenol Micro Coaxial) connector series is a low profile (2.5mm of the board) series with an extremely small board footprint (3mm x 3mm). This series is used in applications with 50ohm impedance requirements and has a performance from DC to 6GHz. The coupling style of the AMC connector series is snap-on for secure and easy mating.
- Easy snap-on/snap-off mating
- Push-on coupling mechanism
- Standard polarity
- 30 Mating cycles
- -40 to 90°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Straight Jack | ||
| Surface Mount | ||
| null | ||
| null | ||
| 6 GHz | ||
| null | ||
| 6 GHz | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369090 |
| Schedule B: | 85369090 |