900217
Circular Contact SKT Crimp ST Cable Mount
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: 900217
Secondary Manufacturer Part#: 900217
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 10 mm² | ||
| Copper Alloy | ||
| Gold | ||
| 8 | ||
| Power | ||
| MIL-DTL-38999 Series III Circular Connectors | ||
| Socket | ||
| Gold | ||
| 0.6 mOhm | ||
| 60 A | ||
| Cable Mount | ||
| 1.27 um | ||
| No | ||
| Crimp | ||
| 8 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |