8655MH2501BLF
D Sub Backshell, DB, 180°, Zinc Body
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Connector Accessories, Other Connector Accessories
Avnet Manufacturer Part #: 8655MH2501BLF
Secondary Manufacturer Part#: 8655MH2501BLF
- RoHS 10 Compliant
- Tariff Charges
The 8655MH2501BLF is a D-Sub Backshell with 4 to 40 UNC thread. It has nickel-plated zinc die-cast body, polycarbonate cable strain relief and plastic headscrew.
- UL94V-0 Flammability rating
- -40 to 120°C Operating temperature range
- 40dB between 30MHz and 1GHz Attenuation factor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Die-cast Zinc Alloy | ||
| Black | ||
| 25 Position D-Subminiature Connectors | ||
| -55 to 125 °C | ||
| 14.6 mm | ||
| 53.2 x 14.6 mm mm | ||
| 14.6 mm | ||
| 53.2 mm | ||
| Economical Series | ||
| Hood |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538903000 |
| Schedule B: | 8538907080 |