65771-005LF
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: 65771-005LF
Secondary Manufacturer Part#: 65771-005LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Brass | ||
| Gold | ||
| Black | ||
| Gold | ||
| 2 POS | ||
| 1 | ||
| 5.0800 mm | ||
| 2.67 mm | ||
| 7.62 x 2.67 x 9.55 mm | ||
| 9.55 mm | ||
| 7.62 mm | ||
| Jumper |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |