PDP SEO Portlet

62684-402100ALF

FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, FCI OPU, Surface Mount, Top

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: 62684-402100ALF
Secondary Manufacturer Part#: 62684-402100ALF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 62684-402100ALF is a 0.5mm Pitch SMT ZIF FPC/FFC Connector, 40 circuits, 50V 0.5A rated, 2mm height, right angle, solder termination, top contact style. Phosphor bronze contacts with gold plating, polyamide (PA9T), nylon 9T, glass filled housing.

  • UL94V-0 Flammability rating
  • 20-cycle Durability

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Phosphor Bronze
Gold Over Nickel
Solder
40
1
0.5 mm
62684

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.31000
8000+
$0.28933
12000+
$0.28182
20000+
$0.27468
40000+
$0.26790
100000+
$0.26145
200000+
$0.25529