61082-041402LF
Conn Board to Board RCP 40 POS 0.8mm Solder ST SMD T/R
									
									
									- RoHS 10 Compliant
 - Tariff Charges
 
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Beryllium Copper | ||
| Gold | ||
| Receptacle | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 0.8000 mm | ||
| 6 mm | ||
| 21.8 x 6 x 3.7 mm | ||
| 3.7 mm | ||
| 21.8 mm | ||
| Solder | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | null | 
| ECCN: | EAR99 | 
| HTSN: | PARTS... | 
| Schedule B: | PARTS... |