PDP SEO Portlet

132360

SMA Terminator, Plug, 50 Ohm, -65 °C to 165 °C

Official logo for Amphenol
Manufacturer:Amphenol
Product Category: Connectors, RF/Coaxial, RF Terminators
Avnet Manufacturer Part #: 132360
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 50 ohm impedance
  • PTFE natural insulator
  • Temperature range from -65 to 165°C

Technical Attributes

Find Similar Parts

Description Value
Straight Plug
null
50 mohm
50 ohm
18 GHz
18 GHz
0 GHz
7.92 mm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369090
Schedule B: 85369090
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:294  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00