PDP SEO Portlet

124018612112A

Conn USB Type C Receptacle 24 POS RA SMD Single Port

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: 124018612112A
Secondary Manufacturer Part#: 124018612112A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

124018612112A is a waterproof USB Type-C receptacle connector that is expected to be widely used as a next-generation interface. It meets SuperSpeed communication 10Gb/s, 5A and 20V power supply. The usability for the USB 3.1 Type C connector is enhanced also by its low profile and reversible product design. It is ideal for emerging product designs. It is 24 pin assignment for different kinds of protocol requirements and supports audio and video signal output with alternate mode.

  • Reversible plug and cable orientation for better user experience
  • Similar size as Micro USB, smaller connector size saves space
  • Backward compatible with USB 2.0
  • Excellent copper alloy material for terminal design, UL94V-0 black high-temperature polymer housing
  • Up to 10,000 mating cycles, enhanced durability
  • Waterproof glue, O-ring added and liquid insert-mould implemented in the front end of the shell
  • USB 3.1 Gen 2 USB version, 24 contacts
  • Top orientation, IPX8 level of liquid ingress protection, dual row SMT termination
  • Temperature life is 105±2°C for 120hours, dielectric withstanding voltage is 100VAC
  • Minimum initial insulation resistance is 100mohm, 1.5mm centre height

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369090
Schedule B: 85369090
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
0+
$0.00000