10135175-10110LF
Conn Housing PL 10 POS 1.5mm ST Cable Mount Bag
Manufacturer:Amphenol
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 10135175-10110LF
Secondary Manufacturer Part#: 10135175-10110LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Plug | ||
| Natural | ||
| Cable Mount | ||
| 10 POS | ||
| 1 | ||
| -25 to 85 °C | ||
| 1.5000 mm | ||
| 8.6 | ||
| 19.3 x 8.6 x 6.1 | ||
| 6.1 | ||
| 19.3 | ||
| Housing | ||
| 100, 100 Vdc|Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8536904000 |