PDP SEO Portlet

10124677-0011403LF

Conn DDR4 DIMM Socket Receptacle 288 POS 0.85mm Solder ST SMD Tray

Official logo for Amphenol
Manufacturer:Amphenol
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 10124677-0011403LF
Secondary Manufacturer Part#: 10124677-0011403LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
High Temperature Thermoplastic
Straight
Copper Alloy
Gold Over Nickel
Receptacle
Black
Matte Tin Over Nickel
260 °C
0.75 A
Surface Mount
288
2
-55 to 85 °C
0.85 mm
6.5 mm
143 x 6.5 x 21.3 mm
21.3 mm
143 mm
10124677
Solder
DDR4 DIMM Socket

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369090
Schedule B: 85369090
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1680  Mult:560  
USD $: