10118241-001RLF
Conn HDMI Receptacle 19 POS 0.4mm Solder RA SMD Single Port T/R

- RoHS 10 Compliant
- Tariff Charges
Compared to HDMI A, B, C and E type, HDMI D type is Micro type, an extremely small high reliability connector comply with physical, electrical and environmental requirements of HDMI standard. Receptacles are available for use in High-Definition display ap
- Size reduction
- Approximately 80% smaller in size compared to A type (standard type) and 50% to C type(mini type) connector range
- Receptacle PCB style
- SMT contacts, DIP legs
- SMT contacts, DIP/SMT legs <
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Glass Filled LCP (Liquid Crystal Polymer) | ||
Right Angle | ||
Copper Alloy | ||
Gold Over Nickel | ||
Receptacle | ||
Gold Flash Over Nickel | ||
Surface Mount | ||
19 POS | ||
1 | ||
-40 to 85 to 85 °C | ||
0.4 mm | ||
7.5 mm | ||
8.9 x 7.5 x 2.9 mm | ||
2.9 mm | ||
8.9 mm | ||
10118241 | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | EAR99 |
HTSN: | PARTS... |
Schedule B: | PARTS... |