PDP SEO Portlet

10118193-0001LF

USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: 10118193-0001LF
Secondary Manufacturer Part#: 10118193-0001LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 10118193-0001LF is a Micro USB 2.0 B Receptacle STD with gold-plated copper alloy contacts. The micro USB connector is extremely small high reliability connectors comply with physical, electrical and environmental requirements. It comes with black high temperature thermoplastic resin and 2 DIP legs. The receptacle is highly suitable for interconnect solutions required by mobile phone makers.

  • More compact than Mini USB
  • Flexible application in various situations
  • Specified for up to 10,000 insertion cycles
  • Ensures maximum receptacle-to-PCB retention
  • Replaces the need for adapters and power Allows convenient recharging and communication
  • High flammability rating
  • Better accessibility and convenience for users
  • Full metal shielding
  • Supports on-the-go (OTG)
  • For EMI/ESD protection

Technical Attributes

Find Similar Parts

Description Value
10118193
USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369090
Schedule B: 85369090
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:9600  Mult:9600  
USD $:
0+
$0.00000