PDP SEO Portlet

10104111-0001LF

USB Connector, Micro USB Type AB, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: 10104111-0001LF
Secondary Manufacturer Part#: 10104111-0001LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 10104111-0001LF is a micro-USB type-A/B Receptacle Connector, comply with physical, electrical and environmental requirements of micro-USB standard (USB 2.0). Space receptacles and plugs are available in a wide variety of mounting and termination configurations, permitting their use in various applications. Compared with the standard mini-B connectors, the size is reduced by approximately 60% while still allowing a high-speed data transfer of 480Mbps.

  • Standard
  • Extremely Small Size
  • High Reliability
  • High Durability, Fully Mated Condition is Confirmed by a Definite Tactile Sensation
  • Halogen-free
  • Copper Alloy Contact
  • Stainless Steel Shield

Technical Attributes

Find Similar Parts

Description Value
10104111
USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369090
Schedule B: 85369090
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
0+
$0.00000