10103594-0001LF
Conn Micro USB Type B Receptacle 5 POS 0.65mm RA SMD 1 Port
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Electrical, USB Charger Receptacles
Avnet Manufacturer Part #: 10103594-0001LF
Secondary Manufacturer Part#: 10103594-0001LF
- RoHS 10 Compliant
- Tariff Charges
The 10103594-0001LF is a micro-USB type-B Receptacle Connector, comply with physical, electrical and environmental requirements of micro-USB standard (USB 2.0). Space receptacles and plugs are available in a wide variety of mounting and termination configurations, permitting their use in various applications. Compared with the standard mini-B connectors, the size is reduced by approximately 60% while still allowing a high-speed data transfer of 480Mbps.
- Standard, SMT + DIP
- Extremely Small Size
- High Reliability
- High Durability, Fully Mated Condition is Confirmed by a Definite Tactile Sensation
- Halogen-free
- Copper Alloy Contact
- Stainless Steel Shield
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10103594 | ||
| USB2.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369090 |
| Schedule B: | 85369090 |