PDP SEO Portlet

10061289-001LF

Connector, FCI AirMax VS, 6 Contacts, 2 mm, Header, Press Fit, 2 Rows

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: 10061289-001LF
Secondary Manufacturer Part#: 10061289-001LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These compact high-power connectors complement the ZipLine and AirMax VS high-speed signal connector offerings. Contacts are flat except for minimal forming at the plug contact’s mating interfaces, which enables the use of high conductivity base metal. The unique insulator design includes openings to help air flow around the contacts to improve heat dissipation. These design features contribute to the connectors’ higher current-carrying capacity. Each contact in a 1x2 connector module is designed to carry a maximum of 40 Amps, or a total of 80 Amps per module. Individual contacts in the 2x2 or 2x3 modules are designed to carry a maximum of 20 Amps. Reference the current rating chart for additional information. The right-angle headers and vertical receptacles enable power connections at a backplane-to-daughter card interface. Each header offers 2, 4, or 6 individual power contacts positioned in 1x2, 2x2, or 2x3 arrays. The backplane receptacles are offered in only 2x2 and 2x3 configurations; the 2x2 receptacle mates to either the 1x2 or 2x2 header configuration. The protected backplane receptacles are UL 60950 Compliant (Finger Probe). Standard-profile 1x2 and 2x2 right-angle modules stand 14.7mm above the top surface of the PCB. The lower-profile 2x2 and 2x3 modules are designed to match the 11.5mm above-board height of AirMax VS 3-pair signal connectors. The lower vertical profile enables the power modules to be employed on the same slot pitch as the AirMax VS 3-pair signal connectors, or as a means to increase air flow in a chassis having wider slot spacing. A 2x2 right-angle receptacle extends use to co-planar applications when used with a 1x2 or 2x2 right-angle header.

  • Current rating to 80 amps for 1x2 or 2x2 modules
  • Hard Metric (HM) Equipment Practice
  • Layout compatible with ZipLine, AirMax VS and Millipacs® connector series
  • 1x2, 2x2 or 2x3 contact configurations for backplane applications
  • Standard-profile 1x2 and 2x2 right-angle modules extend 14.7mm above the PCB
  • Lower-profile 2x2 and 2x3 modules stand only 11.5mm above board
  • Options for first-mate/last-break sequencing, 2 mating lengths available
  • Protected Backplane connector UL 60950 Compliant (Finger Probe)
  • Options for 1x2 or 2x2 Co-planar applications
  • Press-fit termination
  • Compatible with lead-free processing temperatures

Technical Attributes

Find Similar Parts

Description Value
Right Angle
6Power POS
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  1020
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:204  Mult:204  
USD $:
204+
$13.22034
408+
$8.57897
612+
$8.06980
1020+
$7.82766
2040+
$7.58558
5100+
$7.34348
10200+
$7.10124