PDP SEO Portlet

10029449-111RLF

HDMI Connector, Type A, Gold Flash, 19 Contacts, Receptacle, Surface Mount

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: 10029449-111RLF
Secondary Manufacturer Part#: 10029449-111RLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 10029449-111RLF is a 19-contact surface-mount HDMI Receptacle with gold plated contacts and stainless steel body. It has DIP legs and nickel-plated shell.

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold Flash
Receptacle
Gold Flash
Surface Mount
19
1
-55 to 85 to 85 °C
0.5 mm
9.5 mm
15.7 x 9.5 x 6.18 mm
6.18 mm
15.7 mm
10029449
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:9600  Mult:3200  
USD $:
1+
$0.00000