XCKU3P-1SFVB784E
FPGA Kintex UltraScale+ Family 355950 Cells 20nm 0.85V 784-Pin FCBGA Tray
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCKU3P-1SFVB784E
Secondary Manufacturer Part#: XCKU3P-1SFVB784E
- RoHS 10 Compliant
- Tariff Charges
XCKU3P-1SFVB784E is a Kintex UltraScale+™ FPGA IC. It delivers increased performance and integrates on-chip UltraRAM to help reduce BOM cost. It offers the ideal combination of high-performance peripherals and cost-effective system implementation. With flexible power options, it provides an optimal balance between system performance requirements and a minimal power envelope.
- Kintex UltraScale™+ FPGA based on 16nm FinFET+ process
- Slowest speed grade
- 356K logic cells, 162,720 CLB LUTs
- 12.7Mbit block RAM ideal for memory-heavy processing
- 304 I/O pins for extensive external interfacing
- 16 × 32.75Gb/s GTY transceivers
- VCXO integration reduces clocking component cost
- I/O voltage of 3.3V
- Available in 784 pin FCBGA package
- Operating temperature range from 0°C to 100°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FCBGA | ||
| Surface Mount | ||
| 355950 | ||
| 784 | ||
| 304 | ||
| 100 °C | ||
| 0 °C | ||
| Kintex UltraScale+ XCKU3P | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.d |
| HTSN: | 8542320002 |
| Schedule B: | 8542320015 |