XCKU035-2FBVA900I
FPGA Kintex UltraScale 355474 Cells 20nm Technology 0.95V 900-Pin FC-BGA
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCKU035-2FBVA900I
Secondary Manufacturer Part#: XCKU035-2FBVA900I
- RoHS 10 Compliant
- Tariff Charges
XCKU035-2FBVA900I is a high-performance Kintex® UltraScale FPGA. This FPGA with a focus on price/performance, using both monolithic and next-generation stacked silicon interconnect (SSI) technology. High DSP and block RAM-to-logic ratios and next-generation transceivers, combined with low-cost packaging, enable an optimum blend of capability and cost.
- Internal supply voltage range from 0.922V to 0.979V
- Quiescent VCCINT supply current of 998mA at 0.95V
- Mid speed grade
- Flip-chip with 1.0mm ball pitch and bare-die
- 900 pin FCBGA package and industrial temperature range from -40°C to +100°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FCBGA | ||
| Surface Mount | ||
| 355, 474 | ||
| 900 | ||
| 468 | ||
| 100 °C | ||
| -40 °C | ||
| Kintex UltraScale XCKU035 | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.d |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |