XC7Z035-L2FBG676I
Microprocessor, ARM Cortex-A9, 800MHz, Zynq-7000, FCBGA-676, NCNR
Click image to enlarge
Manufacturer:AMD
Product Category:
Processors, SOC - System On Chip Processors
Avnet Manufacturer Part #: XC7Z035-L2FBG676I
Secondary Manufacturer Part#: XC7Z035-L2FBG676I
- RoHS 10 Compliant
- Tariff Charges
XC7Z035-L2FBG676I is a Zynq®-7000 family FPGA based on the Xilinx SoC architecture. The ARM Cortex-A9 CPU is the heart of the PS and also includes on-chip memory, external memory interfaces and a rich set of peripheral connectivity interfaces. Typical applications include artificial intelligence, 5G technology, Cloud computing, consumer electronics, wireless technology, industrial control, Internet of Things, medical equipment.
- Kintex-7 FPGA Xilinx 7 series programmable logic equivalent
- Dual-core ARM Cortex-A9 MPCore™ with CoreSight™ processor core
- 2x UART, 2x CAN 2.0B, 2x I2C, 2x SPI, 4x 32b GPIO peripherals
- 275K programmable cell, 171900 look-up tables (LUTs) and 343800 flip-flops
- 17.6Mb (500) block RAM (# 36Kb blocks), 900 DSP slices (18x25 MACCs)
- 1334 GMACs Peak DSP performance (Symmetric FIR)
- 512KB cache
- 256KB on-chip memory
- 2x UART, 2x CAN 2.0B, 2x I2C, 2x SPI, 4x 32b GPIO peripherals
- 676 pin FCBGA (27x27) package and industrial temperature range from -40°C to +100°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 676 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.d |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |