PDP SEO Portlet

XC7A75T-2FGG676C

FPGA, Artix-7, MMCM, PLL, 300 I/O's, 628 MHz, 75520 Cells, 950 mV to 1.05 V, FPBGA-676, NCNR

Official logo for AMD
Manufacturer:AMD
Product Category: ICs, Logic, FPGAs
Avnet Manufacturer Part #: XC7A75T-2FGG676C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7A75T-2FGG676C is an Artix®-7 FPGA IC. The Artix®-7 FPGA IC is optimized for low-power applications that demand serial transceivers, high DSP performance, and logic throughput. It offers the lowest total bill of materials cost, making it ideal for high-throughput, cost-sensitive system designs.

  • Built on 28nm high-performance, low-power (HPL) process using high-k metal gate (HKMG) technology
  • Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
  • 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
  • Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
  • 75520 logic cells, 300 I/O's
  • Dual 12bit XADC with on-chip thermal and supply sensors
  • 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
  • I/O voltage range from 1.2V to 3.3V
  • Available in 676 pin FPBGA package
  • Operating temperature range from 0°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
SRAM based FPGA
null
Surface Mount
75520 Cells
null
300 I/O's
628 MHz
85 °C
0 °C
28nm (HKMG)
null
null
2
1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.d
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 188.15789
1+
$188.15789
2+
$185.71429
3+
$183.33333
5+
$181.01266
10+
$176.54321
25+
$172.28916
50+
$168.23529
SubTotal:
$188.16