XC7A75T-1CSG324I
FPGA, Artix-7, MMCM, PLL, 210 I/O's, 464 MHz, 75520 Cells, 950 mV to 1.05 V, CSBGA-324, NCNR
XC7A75T-1CSG324I is an Artix®-7 FPGA IC. It addresses the complete range of system requirements, ranging from low-cost, small form factor, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. It is optimized for low-power applications requiring serial transceivers and high DSP and logic throughput. Provides the lowest total bill of materials cost for high-throughput, cost-sensitive applications.
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
- 6.6Gb/s transceiver speed, 211Gb/s serial bandwidth
- x4 Gen2 PCIe interface, 1,066Mb/s memory interface
- 1.2V to 3.3V I/O voltage
- 75,520 logic cells
- 11,800 slices, 892KB max distributed RAM configurable logic blocks (CLBs)
- 210 (18KB), 105 (36KB), 3,780 max (KB) block RAM blocks
- CSBGA324 package
- Industrial temperature range from -40°C to +100°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SRAM based FPGA | ||
| null | ||
| Surface Mount | ||
| 75520 Cells | ||
| null | ||
| 210 I/O's | ||
| 464 MHz | ||
| 100 °C | ||
| -40 °C | ||
| 28nm (HKMG) | ||
| null | ||
| null | ||
| 1 | ||
| 1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.d |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |