XC6SLX25T-2CSG324I
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 324 Pins | ||
| -40 °C | ||
| Surface Mount | ||
| null | ||
| null | ||
| CSBGA | ||
| 190 I/O's | ||
| 100 °C | ||
| 24051 Cells |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |