PDP SEO Portlet

XC6SLX25-2CSG324I

FPGA, Spartan-6, DCM, PLL, 226 I/O's, 375 MHz, 24051 Cells, 1.14 V to 1.26 V, CSBGA-324, NCNR

Official logo for AMD
Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC6SLX25-2CSG324I
Secondary Manufacturer Part#: XC6SLX25-2CSG324I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC6SLX25-2CSG324I is a Spartan®-6 FPGA IC. It provides leading system integration capabilities with the lowest total cost for high-volume applications. It offers a new, more efficient, dual-register 6-input lookup table (LUT) logic and a rich selection of built-in system-level blocks. It offers the best solution for high-volume logic designs, consumer-oriented DSP designs, and cost-sensitive embedded applications.

  • Designed for low cost, multiple efficient integrated blocks, staggered pads
  • Optimized selection of I/O standards, high-volume plastic wire-bonded packages
  • Low static and dynamic power, 45nm process optimized for cost and low power
  • Hibernate power-down mode for zero power
  • Suspend mode maintains state and configuration with multi-pin wake-up, control enhancement
  • Faster embedded processing with enhanced, low cost, MicroBlaze™ soft processor
  • Industry-leading IP and reference designs
  • 24,051 logic cells, 3,758 slices, 30,064 flip-flops, 229 max distributed RAM (Kb)
  • 324-pin CSBGA package
  • Industrial temperature range from -40°C to +100°C

Technical Attributes

Find Similar Parts

Description Value
CSBGA
Surface Mount
24, 51
324
226
100 °C
-40 °C
45nm (CMOS)
Spartan-6 XC6SLX25
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.d
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  5
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$62.30000
2+
$48.54545
3+
$47.92308
5+
$47.31646
10+
$46.14815
25+
$45.03614
50+
$43.97647