XC5VLX85-1FFG676C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 676 Pins | ||
| 0 °C | ||
| Surface Mount | ||
| null | ||
| null | ||
| FCBGA | ||
| 440 I/O's | ||
| 85 °C | ||
| 82944 Cells |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.d |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |