PDP SEO Portlet

XC4VFX60-10FFG1152C

FPGA, Virtex-4 FX, 576 I/O's, 56880 Logic Cells, 10 Speed Grade, 0 to 85°C, FBGA-1152

Official logo for AMD
Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC4VFX60-10FFG1152C
Secondary Manufacturer Part#: XC4VFX60-10FFG1152C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC4VFX60-10FFG1152C is a Virtex-4 FX FPGA IC. Combining Advanced Silicon Modular Block (ASMBL™) architecture with a wide variety of flexible features, the Virtex®-4 greatly enhances programmable logic design capabilities, making it a powerful alternative to ASIC technology. The Virtex-4 device is produced on a state-of-the-art 90nm copper process using 300mm (12-inch) wafer technology.

  • High-performance, full-featured solution for embedded platform applications
  • Flexible logic resources, secure chip AES bitstream encryption
  • 90nm copper CMOS process, 1.2V core voltage
  • Xesium™ clock technology, digital clock manager (DCM) blocks
  • Additional phase-matched clock dividers (PMCD), differential global clocks
  • 128 x 52 array (row x col), 56,880 logic cells, 25,280 slices, 395Kb max distributed RAM
  • 128 XtremeDSP slices
  • 232 (18Kb blocks), 4,176 max block RAM (Kb)
  • FBGA-1152 package
  • Commercial temperature range from 0 to 85°C

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
56, 880
1152
576
85 °C
0 °C
90nm (CMOS)
Virtex-4 XC4VFX60
10

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.d
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000