PDP SEO Portlet

XA7Z020-1CLG400Q

MPU Zynq-7000 RISC 32-Bit 667MHz 1.8V/3.3V 400-Pin CS-BGA

Official logo for AMD
Manufacturer:AMD
Avnet Manufacturer Part #: XA7Z020-1CLG400Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Highly integrated All Programmable system-on-a-chip (SoC) architecture
  • Fully programmable hardware, software and I/O for a completely flexible platform
  • Low-power and low device count, compared to traditional multi-chip designs
  • Complete ecosystem of software, IP, design tools, and design services
  • Part of a portfolio with a proven, industryleading track record
  • XA devices are fully automotive-qualified with extended, Q-grade temperature ranges
  • Xilinx is ISO-9001 and ISO-14001 certified, and compliant to ISO-TS16949. Qualification testing for XA Zynq devices exceed AEC-Q100 requirements.

Technical Attributes

Find Similar Parts

Description Value
null
null
null
667 MHz
125 °C
-40 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00