PDP SEO Portlet

XA7A100T-1CSG324Q

FPGA Artix-7 101440 Cells 28nm (CMOS) Technology 1V 324-Pin CS-BGA

Official logo for AMD
Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XA7A100T-1CSG324Q
Secondary Manufacturer Part#: XA7A100T-1CSG324Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Artix®-7 FPGAs are available in -3, -2, -1, -1LI, and -2L speed grades, with -3 having the highest performance. The -1LI and -2L devices are screened for lower maximum static power and can operate at lower core voltages for lower dynamic power. The -1L1 devices operate only at VCCINT = VCCBRAM = 0.95V and have the same speed specifications as the -1 speed grade. The -2L devices can operate at either of two VCCINT voltages, 0.9V and 1.0V and are screened for lower maximum static power. When operated at VCCINT = 1.0V, the speed specification of a -2L device is the same as the -2 speed grade. When operated at VCCINT = 0.9V, the -2L static and dynamic power is reduced.

Artix-7 FPGA DC and AC characteristics are specified in commercial, extended, industrial, expanded (-1Q), and military (-1M) temperature ranges. Except the operating temperature range or unless otherwise noted, all the DC and AC electrical parameters are the same for a particular speed grade (that is, the timing characteristics of a -1M speed grade military device are the same as for a -1C speed grade commercial device). However, only selected speed grades and/or devices are available in each temperature range. For example, -1M is only available in the defense-grade Artix-7Q family and -1Q is only available in XA Artix-7 FPGAs.

  • Programmable and scalable densities and processing speed for different automotive applications
  • Video frame capture, de-warp, and stitching in video processing along with 3D graphics and overlay abilities
  • Partial dynamic reconfiguration, ideal for swapping in/out of IP in PL to maximize features in the smallest package
  • 100,000 logic cell and 264 GMAC/s DSP
  • 52 Gb/s I/O bandwidth and DDR3 interfaces up to 800 Mb/s
  • Integrated block for PCI Express® (PCIe®), for up to x4 Gen2 Endpoint
  • Ethernet AVB and CAN interface provided for effective video and data distribution in vehicles
  • Seamless implementation of independent dual 12-bit, 1 MSPS, 17-channel analog-to-digital converters
  • 65% lower static and 50% lower power than 45nm generation devices
  • Strong network of automotive-specific third-party ecosystems with IP, development boards, and design services

Technical Attributes

Find Similar Parts

Description Value
CSBGA
Surface Mount
101, 440
324
210
125 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.d
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$201.31579
2+
$198.70130
3+
$196.15385
5+
$193.67089
10+
$188.88889
25+
$184.33735
50+
$180.00000