PDP SEO Portlet

SK-KV260-G

Vision AI Starter Kit, K26, 32 / 64bit, ARM Cortex-A53 / Cortex-R5F

Official logo for AMD
Manufacturer:AMD
Avnet Manufacturer Part #: SK-KV260-G
Secondary Manufacturer Part#: SK-KV260-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SK-KV260-G is a Kria KV260 vision AI starter kit with encryption enabled. This is comprised of a non-production version of the K26 system-on-module (SOM), carrier card, and thermal solution. The SOM is very compact and only includes key components such as a Zynq® UltraScale+™ MPSoC based silicon device, memory, boot, and security module. The carrier card allows various interfacing options and includes a power solution and network connectors for camera, display, and microSD card. The thermal solution has a heat sink, heat sink cover, and fan. This kit is designed to provide customers a platform to evaluate their target applications and ultimately design their own carrier card with Xilinx K26 SOMs. While the SOM itself has broad AI/ML applicability across markets and applications, target applications for the Kria KV260 Vision AI Starter Kit include smart city and machine vision, security cameras, retail analytics, and other industrial applications.

  • Multi-camera support: up to 8 interfaces
  • 3 MIPI sensor interfaces, USB cameras
  • Built-in ISP component (OnSemi) and HDMI 1.4, DisplayPort™ 1.2a outputs
  • Flexible connectivity: 1Gb Ethernet, USB 3.0 / 2.0
  • Expandable: extend to any sensor or interface, access Pmod ecosystem
  • 1Gb flexible connectivity, 4GB (4 x 512Mb x 16 bit) [non-ECC] DDR memory
  • 512Mb QSPI primary boot memory, 256K system logic cells, 144 block RAM blocks
  • Thermal cooling solution: active (fan + heatsink)
  • Form factor: SOM + carrier card + thermal solution
  • Starter kit dimension is 119mm x 140mm x 36mm

Technical Attributes

Find Similar Parts

Description Value
No
Programmable Logic Tools
512Mb QSPI
DisplayPort|HDMI Output
Yes
No
Ethernet|UART|USB
KV260 Board, Getting Started, Developer Stickers
MicroSD
4 GB
DDR4
132 x 140 x 36 mm
Starter Kit
1 USB2.0|1 USB3.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.c
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000