PDP SEO Portlet

EK-Z7-ZC702-G

Evaluation Kit, ZC702 Xilinx Zynq-7000 All Programmable XC7Z020 CLG484 -1 SoC, NCNR

Official logo for AMD
Manufacturer:AMD
Avnet Manufacturer Part #: EK-Z7-ZC702-G
Secondary Manufacturer Part#: EK-Z7-ZC702-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EK-Z7-ZC702-G from Xilinx is a Zynq®-7000 all programmable SoC ZC702 evaluation kit. This kit includes all the basic components of hardware, design tools, IP and pre-verified reference designs including a targeted design, enabling a complete embedded processing platform. The included pre-verified reference designs and industry standard FPGA Mezzanine Connectors (FMC) allow scaling and customization with daughter cards. It is optimized for quickly prototyping embedded applications using Zynq-7000 SoCs, demonstrates a embedded design, targeting video pipeline.

  • Hardware, design tools, IP and pre-verified reference designs
  • Advanced memory interface with 1GB DDR3 component memory
  • Enabling serial connectivity with USB OTG, UART, IIC, CAN bus
  • Supports embedded processing with dual ARM cortex-A9 core processors
  • Develop networking applications with 10-100-1000Mbps Ethernet (GMII, RGMII and SGMII​)
  • Implement video display applications with HDMI out
  • Expand I/O with the FPGA Mezzanine Card (FMC) interface

Technical Attributes

Find Similar Parts

Description Value
Yes
Programmable Logic Tools
128Mb QSPI Flash
HDMI Output|LVDS
Yes
Yes
FMC HPC|FMC LPC|JTAG|PHY|Serial I2C|SPI|UART
SD Card
1 GB
DDR3
1
182 x 197 mm
Evaluation Kit
1 USB2.0|1 USB OTG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A992.a
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  5
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4211.84211
2+
$4157.14286
3+
$4103.84615
5+
$4051.89873
10+
$3951.85185
25+
$3856.62651
50+
$3765.88235