PDP SEO Portlet

EK-U1-ZCU102-G

Evaluation Kit, Zynq UltraScale+ MPSoC, 4GB DDR4 RAM, Built-In Self Test, Vivado, NCNR

Official logo for AMD
Manufacturer:AMD
Avnet Manufacturer Part #: EK-U1-ZCU102-G
Secondary Manufacturer Part#: EK-U1-ZCU102-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EK-U1-ZCU102-G is a Zynq UltraScale+ MPSoC ZCU102 evaluation kit. The ZCU102 evaluation kit enables designers to jumpstart designs for automotive, industrial, video, and communications applications. This kit features a Zynq™ UltraScale+™ MPSoC with a quad-core Arm® Cortex®-A53, dual-core Cortex-R5F real-time processors, and a Mali™-400 MP2 graphics processing unit based on 16nm FinFET+ programmable logic fabric by AMD. The ZCU102 supports all major peripherals and interfaces, enabling development for a wide range of applications.

  • Optimized for quick application prototyping with Zynq UltraScale+ MPSoC
  • DDR4 SODIMM – 4GB 64-bit w/ ECC attached to processing system (PS)
  • DDR4 component – 512MB 16-bit attached to programmable logic (PL)
  • PCIe® Root Port Gen2 x4, USB3, Display Port, and SATA, 4x SFP+ interfaces for Ethernet
  • HDMI video input and output (3 GTH), external retimer device driving an HDMI output connector
  • 4x SFP+ cage, SMA GTH support (4x SMA Tx/Rx connectors), UART To USB bridge, RJ45 Ethernet connector
  • HDMI video input and output (3 GTH), 9x GPIO user LEDs (8x PL, 1x PS)
  • System clocks, user clocks, jitter attenuated clocks, 2x SMA MGT input clocks
  • 12V wall adapter or ATX

Technical Attributes

Find Similar Parts

Description Value
Yes
Programmable Logic Tools
64MB QSPI Flash
DisplayPort|HDMI Output|HDMI Input
Yes
Yes
FMC|JTAG|PMBus|I2C|SATA|UART
ZCU102 Board; USB3 Adapter; Ethernet Cable; Power Cords and Adapter; Targus USB-3; USB Micro Cable; SDSoC Environment and Vivado Design Suite Access
SD Card
4 GB
DDR4
2
1x PCIex4
243.84 x 237.49 x 2.64 mm
Evaluation Kit
USB2.0|USB3.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.c
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$11743.42105
2+
$11590.90909
3+
$11442.30769
5+
$11297.46835
10+
$11018.51852
25+
$10753.01205
50+
$10500.00000