EK-U1-VCU108-G
Evaluation Kit, Virtex UltraScale FPGA, 5GB DDR4 RAM, Built-In Self Test, Vivado, NCNR
- RoHS 10 Compliant
- Tariff Charges
EK-U1-VCU108-G is a AMD Virtex UltraScale FPGA VCU108 evaluation kit. It is the perfect development environment for evaluating the unprecedented levels of performance, system integration and bandwidth provided by Virtex UltraScale devices. This kit provides an ideal platform for prototyping systems that require massive data flow and packet processing such as 400+ Gbps systems, large-scale emulation and high performance computing.
- 4MB RLD3 component memory interface
- Two 2.5GB DDR4 component memory interfaces
- 4 x 28Gbps CFP2 and QSFP28 optical interfaces
- PCIe Gen3 x8
- 2x FPGA Mezzanine card (FMC) interface for I/O expansion
- AC power adapter (12V) or ATX power
- HDMI video output, user and status LEDs display
- User push buttons (x5), user DIP switch (4-position), SMA user I/O (diff pair)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Programmable Logic Tools | ||
| 16Gb BPI Flash | ||
| Yes | ||
| No | ||
| FM HPC|PMOD | ||
| 4 GB | ||
| DDR4 | ||
| 1x PCIex8 | ||
| Evaluation Kit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A992.a |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |