EK-U1-KCU105-G
Programmable Logic Tools Evaluation Kit
Manufacturer:AMD
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: EK-U1-KCU105-G
Secondary Manufacturer Part#: EK-U1-KCU105-G
- RoHS 10 Compliant
- Tariff Charges
EK-U1-KCU105-G is an AMD Kintex™ UltraScale™ FPGA KCU105 evaluation kit. This is the perfect development environment for evaluating the cutting edge Kintex UltraScale FPGAs. The Kintex UltraScale family delivers ASIC-class system-level performance, clock management, and power management for next generation systems at the right balance of price, performance and power. This kit is ideal for those prototyping for medium- to high-volume applications, such as Data Centre, wireless infrastructure, and other DSP-intensive applications.
- 64-bit DDR4 component memory
- Dual SFP+ cages for Ethernet
- PCIe Gen3 x8
- 2x FPGA Mezzanine Card (FMC) interface for I/O expansion
- XCKU040-2FFVA1156E FPGA: 530K system logic cells, 1920 DSP slices, 21.1Mb block RAM
- 20x 16.3Gb/s transceivers and 520 I/o pins
- Onboard JTAG configuration circuitry to enable configuration over USB
- Quad SPI Flash with 2 x 256Mb of non-volatile storage
- Memory: 64MB (512Mb) quad SPI flash, 8Kb IIC EEPROM, micro SD card slot
- Power: 12V wall adapter or ATX
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Programmable Logic Tools | ||
| 256MB QSPI Flash | ||
| HDMI Output|LED | ||
| Yes | ||
| Yes | ||
| FMC LPC|FMC HPC|PMOD | ||
| KCU105 Base Board, FMC Loopback Card, SFP+ Modules, Ethernet and USB Cables, Fiber Optic Patch Cable, Power Supply | ||
| SD Card | ||
| 2 GB | ||
| DDR4 | ||
| 1x PCIex8 | ||
| Programmable Logic Tools | ||
| USB Bridge |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A992.a |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |