PDP SEO Portlet

EK-S7-SP701-G

Evaluation Kit, Spartan-7 FPGA, MIPI CSI/DSI/HDMI, NCNR

Official logo for AMD
Manufacturer:AMD
Avnet Manufacturer Part #: EK-S7-SP701-G
Secondary Manufacturer Part#: EK-S7-SP701-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EK-S7-SP701-G is an AMD Spartan™ 7 SP701 FPGA evaluation kit. This kit is equipped with the best-in-class performance-per-watt AMD Spartan™ 7 FPGA, is built for designs requiring sensor fusion such as industrial networking, embedded vision, and automotive applications. The SP701 features high I/O availability and I/O expansion capability via Pmods and FMC connectors, making it the largest IP development canvas for Spartan 7 FPGA users. The included XC7S100 FPGA is the highest density device of the Spartan 7 family. With 102K logic cells and 400 I/O pins, the XC7S100 pairs expandable connectivity with high processing capability, all in a form factor ideal for edge applications. The kit is equipped with pre-configured MicroBlaze™ application processor, real-time processor, and microcontroller example designs with up to 200DMIPS of processing power.

  • Video interfaces including MIPI CSI, DSI, and HDMI
  • Expandable I/O via Pmods and FPGA Mezzanine Card (FMC) interfaces
  • Dual ethernet for industrial networking
  • Built for connectivity with 400 available I/O pins
  • Scalable across the industry’s broadest cost-optimized portfolio
  • Includes AMD Software Development Kit (XSDK) for C compilation and debug
  • Customize designs quickly and easily with drag & drop peripherals
  • Featuring the Spartan 7 XC7S100 FPGA: 102,400 system logic cells, 160 DSP slices
  • 1,100Kb DRAM, 4,320Kb block RAM memory and 400 maximum I/0 pins
  • 8 clock management tiles (1MMCM + 1 PLL), 1 XADC, 1 configuration AES/HMC block

Technical Attributes

Find Similar Parts

Description Value
No
Programmable Logic Tools
1Gb QSPI Flash
HDMI Output|MIPI CSI|MIPI DSI
Yes
Yes
FMC|I2C|JTAG|PMOD|SPI|QSPI
4 Gbit
DDR3L
152.4 x 152.4 x 2.24 mm
Evaluation Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A992.a
HTSN: 9030820000
Schedule B: 9030820000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000