PDP SEO Portlet

AES-Z7EV-7Z020-G

Zynq-7000 SoC Development Board

Official logo for AMD
Manufacturer:AMD
Avnet Manufacturer Part #: AES-Z7EV-7Z020-G
Secondary Manufacturer Part#: AES-Z7EV-7Z020-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AES-Z7EV-7Z020-G from Avnet is a ZedBoard™ commercial edition. ZedBoard™ is a low-cost development board for the Xilinx Zynq®-7000 All Programmable SoC. This board contains everything necessary to create a Linux, Android, Windows® or other OS/RTOS-based design. Additionally, several expansion connectors expose the processing system and programmable logic I/Os for easy user access. It takes advantage of the Zynq-7000 AP SoC’s tightly coupled ARM® processing system and 7 series programmable logic to create unique and powerful designs with ZedBoard™. Target applications include video processing, motor control, software acceleration, Linux/Android/RTOS development, embedded ARM® processing and general Zynq®-7000 All Programmable SoC prototyping.

  • Zynq®-7000 All Programmable SoC XC7Z020-CLG484-1
  • 512MB DDR3, 256Mb quad-SPI flash, 4GB SD card memory
  • Onboard USB-JTAG programming
  • 10/100/1000 Ethernet, USB OTG 2.0 and USB-UART interface
  • PS and PL I/O expansion (FMC, Pmod™ compatible, XADC)
  • Multiple displays (1080p HDMI, 8-bit VGA, 128 x 32 OLED)
  • I2S audio CODEC

Technical Attributes

Find Similar Parts

Description Value
1
Programmable Logic Tools
256Mb QSPI Flash
HDMI Output|VGA|OLED Output
1
0
LPC|UART|USB
ZedBoard 7020 Baseboard, 12V Power Supply, 4GB SD Card, Micro-USB Cable, USB Adapter: Male Micro-B to Female Standard-A, Started Guide
SD Card
512 MB
DDR3
Development Board
1 USB2.0 OTG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 4A994.a
HTSN: 84733090
Schedule B: 84733090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$589.01914