PDP SEO Portlet

AES-PZCC-FMC-V2-G

PicoZed FMC Carrier Card V2 Kit

Official logo for AMD
Manufacturer:AMD
Avnet Manufacturer Part #: AES-PZCC-FMC-V2-G
Secondary Manufacturer Part#: AES-PZCC-FMC-V2-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AES-PZCC-FMC-V2-G is a PicoZed FMC Carrier Card V2 kit that contains PicoZed FMC Carrier Card V2. PicoZed FMC Carrier Card V2 is the 2nd generation FMC carrier supporting the PicoZed System-on-Module. This carrier supports development of PicoZed-based designs with a platform containing all the necessary interfaces and I/O expansion required for the PicoZed family of SOMs. The carrier card provides connector interfaces for the on-module Gigabit Ethernet PHY and USB PHY and also supports common processor system interfaces including µSD card and USB-UART. A majority of the PicoZed’s programmable logic I/O are made available through an LPC FMC connector. In addition, an HDMI output port and several peripheral module connectors are included. The four serial transceivers on the 7015 and 7030 SOMs are allocated to an x1 PCIe Gen2 card edge interface, the FMC connector, a SFP+ cage and a general purpose SMA interface.

Technical Attributes

Find Similar Parts

Description Value
No
Embedded Board Tools
HDMI Output
Yes
FMC LPC, JTAG, PMOD, SFP+, UART, USB
MicroSD
1x PCIex1
Carrier Card Kit
1 USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$804.02516