AES-ACC-U96-4APWR
AC/DC Power Supply Single-OUT 12V 4A 48W Plug-In
Click image to enlarge
Manufacturer:AMD
Product Category:
Kits & Tools, Hardware Development Tools
Avnet Manufacturer Part #: AES-ACC-U96-4APWR
Secondary Manufacturer Part#: AES-ACC-U96-4APWR
- RoHS 10 Compliant
- Tariff Charges
AES-ACC-U96-4APWR is the highest power 96Boards-compatible power supply from Avnet that supplies 12V @ 4A. It ships with an international plug set and supports 100-240 VAC. This power supply is recommended for designs that may consume power through the expansion mezzanines or USB 3.0 host connectors.
- Manufacturer: Votoo
- Model: VP-1204000
- Input: AC 100-240v, 50/60HZ
- Output: DC 12V, 4A
- 4.7mm x 1.7mm x 10mm DC plug
- 1.2m US AC cable with C8 socket
- 1.2m EU AC cable with C8 socket
- 1.2m UK AC cable with C8 socket
- 1.2m AU AC cable with C8 socket
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ultra96 Zynq UltraScale+ ZU3EG Development Board | ||
| 50|60 Hz | ||
| 100 to 240 Vac | ||
| 48 W | ||
| Plug-In | ||
| 1 | ||
| 4 A | ||
| 12 V | ||
| Power Supply Kit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8473309100 |
| Schedule B: | 8473300002 |