PDP SEO Portlet

100-000000075

MPU CISC 64-Bit 2.9GHz 4094-Pin FCLGA

Official logo for AMD
Manufacturer:AMD
Product Category: ICs, Microprocessors
Avnet Manufacturer Part #: 100-000000075
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
FCLGA
Socket Mount
null
null
32 Cores
null
4094 Pins
2.9 GHz
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.c
HTSN: 85423190
Schedule B: 85423190
In Stock :  0
Additional inventory
Factory Lead Time: 4 Weeks ,2 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00