SPEJ110100
Switch Push Button N.O./N.C. DPDT Rectangular Button Momentary Contact 14VDC Solder Tab SMD T/R
Manufacturer:Alps Alpine
Product Category:
Electromechanical, Switches, Push Button Switches
Avnet Manufacturer Part #: SPEJ110100
Secondary Manufacturer Part#: SPEJ110100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Rectangular Button | ||
| Momentary Contact | ||
| Non-Illuminated | ||
| 260 °C | ||
| 200 mA | ||
| 14 V | ||
| 10000 Cycles | ||
| Surface Mount | ||
| -40 to 85 to 85 °C | ||
| 6 | ||
| DPDT | ||
| 7 x 7 x 8 mm | ||
| Industrial | ||
| SPEJ | ||
| N.O.|N.C. | ||
| Solder Tab |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85365000 |
| Schedule B: | 85365000 |